ECC61DRMZ

Heilind Number:SULECC61DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DRMZ

Detailed Description

Introducing the ECC61DRMZ, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT & Phosphor Bronze with Gold contact plating, this connector ensures reliable transmission with a current rating of 3A and voltage capability of 700 VAC. With 122 positions across 2 rows and a 2.54mm pitch, it offers versatile connectivity options. The contact type, Loop Bellow, and termination method, Wire Wrap, guarantee secure and stable connections, while the side hole mount type and straight orientation facilitate easy installation. Operating flawlessly in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. Ideal for demanding applications, the ECC61DRMZ is a standout choice for engineers seeking superior performance in their PCB designs.