ECC61DRSD-S288

Heilind Number:SULECC61DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRSD-S288

Detailed Description

Introducing the ECC61DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 122 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures efficient power transmission. The termination method of card extender, contact material of phosphor bronze with gold plating, and loop bellow contact type guarantee excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its clearance hole mount type and straddle orientation offer versatile installation options. Matte tin termination plating ensures corrosion resistance. With a compact size of 9.4mm width and 15.49mm height, the ECC61DRSD-S288 is the perfect solution for advanced PCB interconnectivity needs.