ECC61DRSD-S664

Heilind Number:SULECC61DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSD-S664
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSD-S664
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULECC61DRSD-S664

Detailed Description

The ECC61DRSDS664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it can handle power-intensive tasks with ease. The connector, with a gender of female and 2 rows, offers 122 positions for comprehensive connectivity. Its clearance hole mount type and thru-hole termination method make installation straightforward. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and loop bellow contact type guarantee secure connections. Measuring 15.49mm in height and 11.94mm in width, this connector is compact yet efficient. Ideal for use in aerospace, defense, and other industries, the ECC61DRSDS664 is a reliable solution for your connectivity needs.