ECC61DRSH-S288

Heilind Number:SULECC61DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRSH-S288

Detailed Description

Introducing the ECC61DRSHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 122 positions, this connector ensures reliable connectivity in space-constrained environments. The female gender, along with loop bellow contact type and gold plating, guarantees optimal signal transmission. Crafted with PBT and phosphor bronze materials, it offers durability and excellent electrical properties. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh industrial settings. With a connector height of 15.49mm and a width of 9.4mm, it provides a secure and stable connection. Trust the ECC61DRSHS288 for seamless and efficient board-to-board connections in your electronic designs.