ECC61DRSH

Heilind Number:SULECC61DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRSH

Detailed Description

Introducing the ECC61DRSH, a high-performance board-to-board PCB connector designed for optimal power transmission in female gender applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring two rows and a pitch of 2.54mm, it offers seamless integration on PCBs. The contact plating of gold guarantees excellent signal transfer while the termination method of thru hole installation enhances stability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent operational requirements. Its straight orientation and loop bellow contact type further streamline connectivity. With 122 positions and a tail length of 4.83mm, this connector caters to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The Matte Tin termination plating adds to its longevity. Ideal for demanding applications in industries such as aerospace, telecommunications, and automotive, the ECC61DRSH is a dependable solution for your connectivity needs.