ECC61DRSI-S288

Heilind Number:SULECC61DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRSI-S288

Detailed Description

Introducing the ECC61DRSIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 122 positions, this connector offers reliable connectivity in complex electronic systems. Featuring a threaded mount type and card extender termination method, it ensures secure attachment and easy installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type provides durability under extreme conditions. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in a wide range of environments. With a compact connector height of 15.49mm, width of 9.4mm, and tail length of 4.45mm, it offers space-saving solutions without compromising performance. The ECC61DRSIS288 is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.