ECC61DRSI

Heilind Number:SULECC61DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DRSI

Detailed Description

Introducing the ECC61DRSI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows of female connectors with a pitch of 2.54mm, this threaded mount type connector ensures secure and stable connections. Crafted with PBT housing and Phosphor Bronze contacts plated in gold, it guarantees optimal conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and loop bellow contact type make it easy to install and use. With 122 positions and a tail length of 4.83mm, it provides ample connectivity options. The matte tin termination plating ensures efficient signal transmission. Ideal for high-speed data transfer and power applications, the ECC61DRSI is the perfect choice for demanding PCB connectivity needs.