ECC61DRSN

Heilind Number:SULECC61DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DRSN

Detailed Description

Introducing the ECC61DRSN, a cutting-edge Board To Board PCB Connector designed for high-performance applications. This female connector features two rows with a total of 122 positions, ensuring seamless connectivity in complex circuitry. Crafted with durable PBT and Phosphor Bronze materials and boasting a voltage rating of 700 VAC, it guarantees reliable operation even in demanding environments. The termination method of Thru Hole with Matte Tin plating offers secure attachment to PCBs. With an amperage of 3A and an operating temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its gold-plated contacts and Loop Bellow design provide excellent signal integrity and durability. Measuring just 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising performance. Trust the ECC61DRSN for your connectivity needs, where quality meets efficiency.