| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DRSS-S288 |
ECC61DRSS-S288
| Heilind Number: | SULECC61DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC61DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its side-hole mount type and straddle orientation make installation easy and secure. The connector offers 122 positions with a pitch of 2.54mm, accommodating complex connectivity needs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating enhances durability. Overall, the ECC61DRSSS288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

