ECC61DRST-S288

Heilind Number:SULECC61DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRST-S288

Detailed Description

Introducing the ECC61DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The connector, with two rows and 122 positions, is ideal for complex circuit setups. Its threaded mount type and card extender termination method guarantee secure installation. Gold-plated Phosphor Bronze contacts with loop bellow design provide excellent signal integrity. With an operating temperature range of -65 to 125°C, it suits both industrial and aerospace environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating enhances durability. Whether it's for telecommunications, aerospace, or industrial machinery, the ECC61DRSTS288 is the perfect choice for high-reliability connections.