ECC61DRST

Heilind Number:SULECC61DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRST
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DRST

Detailed Description

The ECC61DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is crafted from PBT and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The connector, with a female gender and 2 rows of 122 positions, provides ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material, Phosphor Bronze, plated with gold, ensures excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's straight orientation and loop bellow contact type further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its longevity. Perfect for applications in aerospace, defense, and industrial settings, the ECC61DRST is a top choice for high-reliability connectivity solutions.