ECC61DRSZ

Heilind Number:SULECC61DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DRSZ

Detailed Description

Introducing the ECC61DRSZ, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding electronic applications. This female connector features two rows of durable PBT and phosphor bronze contacts with gold plating, ensuring optimal conductivity and signal integrity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it offers versatility for various circuit designs. The straight orientation and side hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a total of 122 positions and a tail length of 4.83mm (.19 in), it provides ample connectivity options for your PCB layout. Trust the ECC61DRSZ for high-reliability connections in aerospace, defense, and other critical applications.