ECC61DTAD-S189

Heilind Number:SULECC61DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTAD-S189

Detailed Description

Introducing the ECC61DTADS189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector ensures secure and reliable connections. Its contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer flexibility in installation. Meeting strict industry standards, it can handle up to 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with 122 positions and a tail length of 2.54mm, provides ample connectivity options. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECC61DTADS189 for seamless and efficient board-to-board connections in your electronic systems.