| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DTAD |
ECC61DTAD
| Heilind Number: | SULECC61DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 122 positions, providing ample connectivity options. Built with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The contact plating of Gold guarantees optimal signal transmission, while the matte tin termination plating offers excellent solderability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various electronic systems. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC61DTAD is a versatile solution for your connectivity needs.

