| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DTAH |
ECC61DTAH
| Heilind Number: | SULECC61DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DTAH |
| ECAD Model: |
Specifications
Detailed Description
The ECC61DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows of 122 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Its loop bellow contact type and right-angle orientation offer flexibility in design. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Trust the ECC61DTAH for robust and efficient board-to-board connections.

