ECC61DTAI

Heilind Number:SULECC61DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTAI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTAI

Detailed Description

SKU ECC61DTAI features a female connector with two rows, designed for threaded mounting on PCBs. Its termination method is through-hole, ensuring reliable connectivity. Crafted from PBT and phosphor bronze, this connector offers durability and high performance. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for various applications. The gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The right-angle orientation and loop bellow contact type facilitate easy and secure connections. With 122 positions and a 2.54mm pitch, it provides ample connectivity options on the board. The matte tin termination plating ensures long-term reliability. This connector, part of the Board-to-Board and Card Edge Connector category, is a versatile solution for your PCB connectivity needs.