| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DTAN |
ECC61DTAN
| Heilind Number: | SULECC61DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With two rows of 122 gold-plated loop bellow contacts on a 2.54mm pitch, it offers precise and secure mating. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust the ECC61DTAN for seamless signal transmission in aerospace, defense, and other mission-critical systems.

