ECC61DTAS-S189

Heilind Number:SULECC61DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTAS-S189

Detailed Description

Experience superior connectivity with our ECC61DTASS189 Board To Board PCB Connector, meticulously crafted for optimal performance. Featuring a durable PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with an amperage of 3A and a voltage rating of 700VAC. Its two rows of 122 positions, each with a loop bellow contact type, guarantee seamless connectivity in your PCB applications. Designed for efficiency, it offers a side hole mount type and through-hole termination method, with a standard pitch of 2.54mm. With a wide operating temperature range from -65 to 125°C, and matte tin termination plating, this connector is built for durability in even the most demanding environments. Compact yet powerful, it has a connector height of .61in and a width of 9.4mm, making it ideal for space-constrained setups. Trust in the ECC61DTASS189 for high-quality, high-reliability connections in your electronic systems.