ECC61DTAS

Heilind Number:SULECC61DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTAS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTAS

Detailed Description

The ECC61DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and side-hole mount type offer flexibility in installation. The 122 positions across 2 rows provide ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The ECC61DTAS connector is a dependable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.