ECC61DTAT

Heilind Number:SULECC61DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DTAT

Detailed Description

The ECC61DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 122 gold-plated contacts provide excellent conductivity and signal integrity. The right-angle orientation and threaded mount type offer flexible installation options. The contact material and termination plating of Phosphor Bronze and Matte Tin, respectively, ensure long-term durability and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The ECC61DTAT is a top choice for engineers seeking high-quality connectivity solutions in their PCB designs.