| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DTBD |
ECC61DTBD
| Heilind Number: | SULECC61DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DTBD |
| ECAD Model: |
Specifications
Detailed Description
The ECC61DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The right-angle orientation and 2.54mm pitch allow for easy and secure connections. With 122 positions and clearance hole mounting, it offers versatile usage. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC61DTBD for your connectivity needs.

