ECC61DTBH

Heilind Number:SULECC61DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTBH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTBH

Detailed Description

The ECC61DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage capacity of 3 A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold contact plating guarantees optimal signal integrity, while the matte tin termination plating ensures secure attachment to the PCB. With a right-angle orientation and 2.54 mm pitch, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its 122 positions and dual-row design provide ample connectivity options, making it ideal for high-density applications. The ECC61DTBH is a versatile and dependable solution for your board-to-board connection needs.