ECC61DTBI

Heilind Number:SULECC61DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTBI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTBI

Detailed Description

Introducing the ECC61DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in diverse environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power transmission requirements. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB assemblies. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With 122 positions spread across 2 rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the ECC61DTBI for optimal performance in critical electronic systems.