ECC61DTBN

Heilind Number:SULECC61DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTBN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTBN

Detailed Description

The ECC61DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable connectivity. Its 2.54mm pitch and 122 positions make it ideal for densely populated circuit boards. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, rated for up to 700 VAC and 3A. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The right-angle orientation and loop bellow contact type provide secure and stable connections. With a tail length of 4.57mm and a low profile of 15.49mm, it offers flexibility in design. Suitable for various industries, including aerospace, telecommunications, and industrial electronics, the ECC61DTBN meets the highest standards for quality and reliability.