ECC61DTKD-S288

Heilind Number:SULECC61DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DTKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC61DTKD-S288. Designed for high-performance applications, this female connector features two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, it ensures secure attachment. The contact material, Phosphor Bronze, plated with gold, guarantees reliable conductivity. Operating at 700 VAC and 3A, it meets stringent power requirements. The loop bellow contact type and straddle orientation facilitate seamless integration. With 122 positions and a tail length of 4.45mm, it offers extensive connectivity possibilities. Matte Tin termination plating ensures durability in diverse environments. RoHS compliant and operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial applications. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. The ECC61DTKDS288 is a top choice for engineers seeking high-quality board to board connectivity solutions.