ECC61DTKD

Heilind Number:SULECC61DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DTKD

Detailed Description

Introducing the ECC61DTKD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector, featuring two rows for increased versatility, boasts a contact material of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent conductivity and safety. The contact type, Loop Bellow, guarantees secure mating in straight orientation. With 122 positions and a tail length of 4.83mm, this connector accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The termination method, thru-hole, and termination plating with matte tin further enhance its durability. Measuring at a compact height of 15.49mm and width of 9.4mm, the ECC61DTKD is perfect for space-constrained applications in industries such as telecommunications, aerospace, and more. Elevate your connectivity solutions with this top-of-the-line connector.