ECC61DTKH-S288

Heilind Number:SULECC61DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTKH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECC61DTKH-S288, is a high-performance female connector designed for seamless connectivity in electronic devices. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 122 positions and a pitch of 2.54mm, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its termination method through card extender and clearance hole mount type make installation easy. With an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring .61in in height and 9.4mm in width, it is compact yet efficient. Its termination plating of matte tin ensures corrosion resistance. Ideal for hi-rel applications, this connector is a reliable choice for demanding PCB assembly needs.