ECC61DTKH

Heilind Number:SULECC61DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTKH

Detailed Description

Introducing the ECC61DTKH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient board-to-board connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. The gold-plated contacts guarantee excellent conductivity, suitable for handling a maximum voltage of 700 VAC and an amperage of 3A. With a straight orientation and a total of 122 positions, this connector offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation hassle-free. Operating within a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ECC61DTKH for efficient and dependable board-level connections.