ECC61DTKI

Heilind Number:SULECC61DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTKI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTKI

Detailed Description

The ECC61DTKI is a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage of 700 VAC, it is suitable for demanding applications. The connector has a female gender, two rows with 122 positions, and a threaded mount type for secure attachment. Its straight orientation and loop bellow contact type provide easy and efficient connectivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The termination method is thru-hole with matte tin plating, guaranteeing stable solder connections. Compact in size with a height of 15.49mm and width of 9.4mm, the ECC61DTKI is perfect for space-constrained PCB layouts. This connector is RoHS compliant and meets industry standards for quality and performance, making it a reliable choice for your connectivity needs.