ECC61DTKN-S288

Heilind Number:SULECC61DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTKN-S288

Detailed Description

Introducing the ECC61DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. The female gender, two rows of 122 positions, and loop bellow contact type offer versatile connectivity options. Gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the matte tin termination plating provides corrosion resistance. With an operating temperature range of -65 to 125 °C, this connector is built to withstand extreme conditions. Its straddle orientation and card extender termination method make it easy to install. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet efficient. Ideal for industrial, aerospace, and telecommunications applications, the ECC61DTKN-S288 sets the standard for performance and reliability in board-to-board connectivity.