ECC61DTKN

Heilind Number:SULECC61DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTKN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTKN

Detailed Description

Introducing the ECC61DTKN Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity. With a 3A amperage and 700VAC voltage rating, it is suitable for various power applications. The connector, with two rows and 122 positions, offers ample connectivity options. Its straight orientation and Thru Hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it guarantees optimal performance in diverse environments. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained PCB designs. Trust the ECC61DTKN for efficient and secure board-to-board connections in your electronic projects.