ECC61DTKS

Heilind Number:SULECC61DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DTKS

Detailed Description

Introducing the ECC61DTKS, a high-performance board-to-board and card edge connector designed for dependable signal transmission in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The connector, with a gender of female and orientation straight, offers ease of use in assembly. Featuring two rows with 122 positions and a pitch of 2.54mm, it enables efficient signal transfer. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable connections. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust the ECC61DTKS for your connectivity needs in aerospace, defense, industrial, and other high-reliability applications.