ECC61DTMD

Heilind Number:SULECC61DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DTMD

Detailed Description

Designed for high-performance applications, the ECC61DTMD board-to-board connector offers impeccable reliability and durability. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures secure power transmission. Featuring two rows and 122 positions, it provides ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for different PCB layouts. Its phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. The loop bellow contact design enhances signal integrity, while the matte tin termination plating offers enhanced solderability. Measuring 15.49 mm in height and 9.4 mm in width, the ECC61DTMD is compact yet efficient, perfect for space-constrained applications. Trust in this connector for seamless board-to-board connections in your electronic designs.