ECC61DTMH-S189

Heilind Number:SULECC61DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DTMH-S189

Detailed Description

ECC61DTMH-S189 is a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and two rows, this female connector offers reliable connectivity. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission. The contact type, Loop Bellow, guarantees secure mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. Its right-angle orientation and clearance hole mount type facilitate easy installation. With 122 positions, it allows for multiple connections. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The termination method is Thru Hole with Matte Tin plating. Whether used in industrial machinery, telecommunications, or aerospace systems, this connector, acronymed ECC61DTMHS189, ensures robust and durable performance.