ECC61DTMH

Heilind Number:SULECC61DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTMH

Detailed Description

Introducing the ECC61DTMH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring PBT and phosphor bronze construction, ensures reliable power and signal transmission. With a compact design and a clearance hole mount type, it easily fits into circuit boards for streamlined assembly. The gold-plated phosphor bronze contacts provide optimal conductivity, while the loop bellow contact type and right-angle orientation offer versatility in connection options. Boasting 122 positions and a pitch of 2.54mm, it enables efficient data transfer. Rated for 700VAC and 3A, this connector is suitable for various applications. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Trust the ECC61DTMH for high-quality and high-reliability connectivity solutions.