ECC61DTMI-S189

Heilind Number:SULECC61DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTMI-S189

Detailed Description

The ECC61DTMIS189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Gold-plated phosphor bronze contacts offer excellent conductivity and durability. With 122 positions across 2 rows, it provides ample connectivity options. The termination method is through-hole, with matte tin plating for secure soldering. Operating within a wide temperature range of -65 to 125°C, it's ideal for industrial and aerospace applications. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. The ECC61DTMIS189 is a top choice for high-reliability electronic systems.