ECC61DTMI

Heilind Number:SULECC61DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTMI

Detailed Description

Introducing the ECC61DTMI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector with two rows and a threaded mount type ensures secure installation. With a contact rating of 3 A and voltage handling capability of up to 700 VAC, it guarantees reliable power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal integrity. With 122 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Measuring 15.49 mm in height and 9.4 mm in width, it offers compact yet efficient performance. The Matte Tin termination plating ensures durability. Perfect for high-reliability applications, the ECC61DTMI is a versatile solution for demanding connectivity needs.