ECC61DTMN-S189

Heilind Number:SULECC61DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTMN-S189

Detailed Description

Introducing the ECC61DTMNS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. It boasts a 3A amperage rating and can handle voltages up to 700VAC, making it suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch allow for efficient PCB mounting, while the loop bellow contact type ensures secure connections. With 122 positions and a tail length of 6.35mm, it provides ample room for multiple connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in varied industrial settings. Its Matte Tin termination plating guarantees durability and longevity. Trust the ECC61DTMNS189 for seamless inter-board connectivity in your electronic designs.