ECC61DTMN

Heilind Number:SULECC61DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DTMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DTMN

Detailed Description

Introducing the ECC61DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows, this connector offers seamless connectivity in electronic systems. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable signal transmission. The loop bellow contact type and right-angle orientation provide efficient space utilization. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees safe and stable performance. Its termination method of thru-hole with matte tin plating offers easy and secure installation on PCBs. With a temperature range of -65 to 125°C, this connector is suitable for harsh environments. The ECC61DTMN, with its 122 positions and 2.54mm pitch, is a vital component in ensuring seamless connectivity in your electronic systems.