| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DTMS |
ECC61DTMS
| Heilind Number: | SULECC61DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DTMS, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding environments. This female connector features two rows of durable PBT and Phosphor Bronze contacts plated with gold, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatility and efficiency in power and data applications. The right-angle orientation and side-hole mount type make installation easy and space-saving. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and rugged settings. With 122 positions and a tail length of 6.35mm, it accommodates complex connection needs with precision. Trust the ECC61DTMS for superior performance in your PCB projects.

