| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DCAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DCAD-S189 |
ECC65DCAD-S189
| Heilind Number: | SULECC65DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DCADS189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a sturdy PBT housing and durable Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm and 130 positions spread across 2 rows, it offers reliable connectivity in tight spaces. The contact type, hairpin, ensures secure mating, while the right-angle orientation and clearance hole mount type allow for versatile installation. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is perfect for industrial and commercial use. Its matte tin termination plating guarantees long-term performance. Trust the ECC65DCADS189 for seamless and efficient PCB connections.

