ECC65DCAD

Heilind Number:SULECC65DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCAD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCAD

Detailed Description

Introducing our ECC65DCAD Board to Board PCB Connector, designed for high-performance applications. This female connector, featuring PBT and Phosphor Bronze construction with Gold contact plating, ensures reliable connectivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The clearance hole mount type and thru-hole termination method make installation easy and secure. Its 2.54mm pitch and 130 positions offer versatility in connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. The right-angle orientation and hairpin contact type further enhance its functionality. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the ECC65DCAD is perfect for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Whether for aerospace, telecommunications, or industrial electronics, this connector delivers exceptional performance.