ECC65DCAH

Heilind Number:SULECC65DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCAH

Detailed Description

Introducing the ECC65DCAH, a high-performance board-to-board PCB connector designed for durability and reliability in demanding environments. Featuring a gendered female interface with two rows of contacts, this connector ensures secure and efficient connectivity. Constructed with a combination of PBT and Phosphor Bronze materials, it offers excellent conductivity and resistance to corrosion. The contact plating of Gold further enhances its performance, guaranteeing low contact resistance and longevity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The Hairpin contact type and right-angle orientation facilitate easy and space-saving installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial or outdoor settings. Its clearance hole mount type and through-hole termination method ensure secure attachment to PCBs. With a total of 130 positions and a standard pitch of 2.54mm, it allows for high-density board connections. The matte tin termination plating adds to its durability, making it a reliable choice for your PCB interconnection needs. The ECC65DCAH is part of our extensive range of connectors, meeting the highest quality standards for your peace of mind.