ECC65DCAI-S189

Heilind Number:SULECC65DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCAI-S189

Detailed Description

Introducing the ECC65DCAIS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in all environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The hairpin contact type, gold-plated for optimal conductivity, guarantees low contact resistance. With 130 positions arranged in 2 rows, it offers ample connectivity options. The threaded, right-angle mount type with thru-hole termination method allows for secure and convenient installation. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. With matte tin termination plating, it ensures long-term durability. Measuring at .61 inches in height and 9.4 mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the ECC65DCAIS189 for high-reliability performance in your PCB applications.