ECC65DCAI

Heilind Number:SULECC65DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCAI

Detailed Description

ECC65DCAI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power and signal transmission. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With two rows and 130 positions on a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type make it versatile for various PCB designs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures compliance with RoHS regulations. Perfect for aerospace, defense, and industrial applications, this ECC65DCAI connector is a reliable choice for high-reliability systems.