ECC65DCAN-S189

Heilind Number:SULECC65DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCAN-S189

Detailed Description

Introducing the ECC65DCANS189, a high-performance board-to-board PCB connector ideal for demanding applications. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring a dual-row design with 130 positions and a 2.54mm pitch, it offers versatile connectivity options. The thru-hole termination method and right-angle orientation make for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector delivers efficient power transmission. Its compact size, measuring 15.49mm in height and 9.4mm in width, suits space-constrained designs. The matte tin termination plating enhances durability. Designed for high reliability, the ECC65DCANS189 is the perfect choice for mission-critical electronics.