ECC65DCAN

Heilind Number:SULECC65DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCAN

Detailed Description

Introducing the ECC65DCAN Board To Board PCB Connector, a high-performance component suitable for demanding electronic applications. This female connector features two rows with a total of 130 positions, ensuring ample connectivity options. With a pitch of 2.54mm (.1 in), it guarantees precise and secure mating. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, it offers excellent conductivity and durability. The thru-hole termination method and right-angle orientation facilitate easy installation in PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it ensures reliable performance in harsh environments. The connector's compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), allows for space-efficient PCB layouts. Trust the ECC65DCAN for seamless and efficient board-to-board connections in your electronic designs.