ECC65DCAS-S189

Heilind Number:SULECC65DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCAS-S189

Detailed Description

Introducing the ECC65DCASS189, a high-quality Board To Board PCB Connector designed for seamless connectivity in electronic applications. With a gender specification of Female and a sleek Right Angle orientation, this connector features two rows for efficient data transfer. The termination method of Thru Hole ensures secure attachment, while the contact material of Phosphor Bronze plated with Gold guarantees reliable conductivity. Operating at temperatures ranging from -65 to 125°C, it offers durability in diverse environmental conditions. The ECC65DCASS189 boasts a pitch of 2.54mm (.1 in) and supports a maximum amperage of 3A at 700VAC. With 130 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Measuring at a connector height of .61in (15.49mm) and a width of 9.4mm (.37 in), it's compact yet powerful. Ideal for industrial and commercial use, this connector, with Matte Tin termination plating, ensures long-term performance. Trust the ECC65DCASS189 for seamless and efficient PCB connections in your electronic designs.