ECC65DCAS

Heilind Number:SULECC65DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCAS

Detailed Description

Introducing the ECC65DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. Boasting a dual-row layout with 130 positions and a 2.54mm pitch, it offers ample connections for complex circuitries. The side-hole mount and through-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C ensure stable performance under varying conditions. The right-angle orientation and hairpin contact type further enhance versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet durable, with matte tin termination plating for added reliability. Ideal for industrial and aerospace applications, the ECC65DCAS is a top choice for engineers seeking high-reliability interconnect solutions.