ECC65DCAT-S189

Heilind Number:SULECC65DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCAT-S189

Detailed Description

Introducing the ECC65DCATS189, a high-performance board-to-board PCB connector designed for optimal signal transmission. This female connector features two rows with a total of 130 positions, ensuring versatile connectivity options. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power delivery in various applications. The termination method is through-hole, guaranteeing secure mounting on PCBs. Made of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and durability. Its hairpin contact type and right-angle orientation further enhance usability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its robust construction. Ideal for demanding industrial and electronic systems, the ECC65DCATS189 is a dependable choice for your connectivity needs.